0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
25AJ2781

RoHS

Each
1+$0.817
10+$0.569
25+$0.515
50+$0.460
100+$0.406
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.1A
0.019ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6586

RoHS

Date/Lot Code

Each
1+$0.803
10+$0.417
25+$0.405
50+$0.394
100+$0.383
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
50A
3.9A
0.019ohm
13mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
46AM2825

RoHS

Date/Lot Code

Each
1+$0.875
10+$0.457
25+$0.445
50+$0.432
100+$0.421
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6577

RoHS

Date/Lot Code

Each
1+$0.922
10+$0.642
25+$0.580
50+$0.517
100+$0.455
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
33A
3.6A
0.019ohm
13mm
4mm
9mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
43AC9451

RoHS

Each
10+$0.993
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
30A
4.1A
0.019ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
39AH9231

RoHS

Each
10+$1.080
25+$1.010
50+$0.938
100+$0.867
1000+$0.796
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
17mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
39AH9171

RoHS

Each
10+$0.501
25+$0.489
50+$0.476
100+$0.463
500+$0.420
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.5A
0.019ohm
18mm
7.5mm
13.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
61AK4533

RoHS

Each
10+$0.675
25+$0.657
50+$0.639
100+$0.621
500+$0.529
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
99A
4.9A
0.019ohm
26.5mm
6mm
15mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
59AM5189

RoHS

Each
1+$3.490
10+$2.500
25+$2.310
50+$2.110
100+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6.5µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
25V/µs
-
5.5A
0.019ohm
42mm
24mm
15mm
-
B32716P Series
-
-55°C
125°C
AEC-Q200
-
33AH6654

RoHS

Date/Lot Code

Each
500+$0.519
1000+$0.494
2500+$0.477
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
198A
4.7A
0.019ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
58Y5418

RoHS

Each
1+$2.180
10+$1.540
25+$1.410
50+$1.270
100+$1.090
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK