0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6576

RoHS

Each
1+$6.730
10+$5.140
25+$4.820
50+$4.490
100+$4.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6575

RoHS

Date/Lot Code

Each
1+$6.730
10+$5.140
25+$4.820
50+$4.490
100+$4.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7697

RoHS

Each
1+$7.260
10+$5.570
25+$5.230
50+$4.880
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7698

RoHS

Each
1+$7.260
10+$5.570
25+$5.230
50+$4.880
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK