0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1984

RoHS

Each
1+$2.410
25+$1.650
100+$1.350
250+$1.220
500+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1988

RoHS

Each
1+$1.300
10+$1.010
25+$0.926
50+$0.840
100+$0.743
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4817

RoHS

Each
1+$1.550
10+$1.230
25+$1.140
50+$1.050
100+$0.953
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6241

RoHS

Each
1+$4.080
10+$2.930
25+$2.700
50+$2.470
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
160A
3.5A
0.032ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4810

RoHS

Each
1+$2.270
25+$1.920
100+$1.790
250+$1.660
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK