0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1987

RoHS

Each
1+$1.260
10+$0.978
25+$0.895
50+$0.812
100+$0.719
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4815

RoHS

Each
1+$1.490
10+$1.200
25+$1.110
50+$1.030
100+$0.929
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6827

RoHS

Each
1+$1.760
10+$1.410
25+$1.300
50+$1.200
100+$1.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
3.3A
0.0365ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6828

RoHS

Each
1+$1.820
10+$1.460
25+$1.360
50+$1.250
100+$1.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
3.3A
0.0365ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK