0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
46AM2823

RoHS

Date/Lot Code

Each
1+$0.615
10+$0.307
25+$0.298
50+$0.289
100+$0.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2A
0.064ohm
13mm
4mm
9mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6683

RoHS

Date/Lot Code

Each
1+$1.530
10+$1.060
25+$0.964
50+$0.871
100+$0.779
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6649

RoHS

Date/Lot Code

Each
1+$0.671
10+$0.432
25+$0.412
50+$0.392
100+$0.372
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
58Y5376

RoHS

Each
10+$0.894
25+$0.838
50+$0.782
100+$0.727
500+$0.634
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
10.5mm
6mm
12mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
58Y5394

RoHS

Each
10+$0.615
25+$0.599
50+$0.584
100+$0.568
500+$0.490
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
48Y0219

RoHS

Each
10+$0.694
25+$0.651
50+$0.608
100+$0.565
500+$0.499
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
43AC9450

RoHS

Each
10+$0.513
25+$0.499
50+$0.487
100+$0.473
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
43AC9465

RoHS

Each
10+$1.030
25+$1.020
50+$1.000
100+$0.991
500+$0.889
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
39AH9165

RoHS

Each
10+$0.558
25+$0.506
50+$0.454
100+$0.402
500+$0.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.2A
0.064ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
61AK2422

RoHS

Each
10+$0.379
25+$0.369
50+$0.358
100+$0.348
500+$0.298
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
43AC9455

RoHS

Each
10+$0.598
25+$0.583
50+$0.567
100+$0.552
500+$0.475
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK