0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC6321

RoHS

Each
1+$1.090
10+$0.579
25+$0.563
50+$0.548
100+$0.532
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2790

RoHS

Each
1+$0.599
10+$0.293
25+$0.284
50+$0.275
100+$0.266
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6646

RoHS

Date/Lot Code

Each
1+$0.732
10+$0.375
25+$0.365
50+$0.354
100+$0.343
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.6A
0.135ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6617

RoHS

Date/Lot Code

Each
1+$0.744
10+$0.382
25+$0.371
50+$0.360
100+$0.350
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5403

RoHS

Each
10+$0.667
25+$0.634
50+$0.600
100+$0.567
500+$0.533
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.5A
0.135ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5361

RoHS

Each
10+$0.552
25+$0.538
50+$0.524
100+$0.510
500+$0.445
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48AC3193

RoHS

Each
10+$0.594
25+$0.579
50+$0.563
100+$0.548
500+$0.512
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
19A
1.2A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9463

RoHS

Each
10+$1.240
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
21A
1.8A
0.135ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9453

RoHS

Each
10+$0.749
25+$0.553
50+$0.500
100+$0.446
500+$0.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
39AH9223

RoHS

Each
10+$0.407
25+$0.396
50+$0.385
100+$0.374
500+$0.319
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
48AC3192

RoHS

Each
10+$0.817
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
19A
1.2A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK