0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
50AJ3011

RoHS

Each
1+$240.420
5+$206.570
10+$172.710
25+$169.260
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
7V/µs
8.4kA
100A
1350µohm
136mm
282mm
C44U-M Series
-40°C
85°C
50AJ3014

RoHS

Each
1+$100.290
5+$95.620
10+$90.950
25+$86.280
50+$85.500
More Pricing...
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
131mm
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK