0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
61AK3873

RoHS

Each
1+$18.100
5+$15.990
10+$13.870
25+$13.380
100+$12.880
More Pricing...
Metallized PP
Radial Box - Tabs
10µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
25.5mm
70V/µs
703A
-
1600µohm
-
42mm
30mm
45mm
40A
C4BT Series
-40°C
85°C
03AM7628

RoHS

Each
1+$33.080
5+$29.470
10+$25.130
25+$22.960
100+$21.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
98AK5450

RoHS

Each
1+$140.080
5+$125.740
10+$108.530
25+$99.940
50+$94.200
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
03AM7627

RoHS

Each
1+$22.670
5+$21.730
10+$20.510
25+$18.530
100+$17.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
85AC1667

RoHS

Each
1+$78.830
5+$78.820
10+$78.810
25+$78.800
50+$78.790
More Pricing...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
50A
1600µohm
75mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
85AC1691

RoHS

Each
1+$70.870
5+$65.350
10+$59.820
25+$58.730
50+$57.640
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
40A
1600µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
21AM9428

RoHS

Each
1+$112.230
5+$111.350
10+$110.620
25+$109.890
50+$109.150
More Pricing...
-
Can
730µF
± 10%
-
Stud Mount - M12
4kV
900V
-
Screw
50mm
-
5.2A
70A
1600µohm
85mm
-
-
176mm
-
B25690 Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK