0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0730

RoHS

Date/Lot Code

Each
1+$47.470
5+$42.510
10+$37.540
25+$35.210
100+$32.870
More Pricing...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
-
-
101mm
20A
C44A Series
-40°C
85°C
01AC1664

RoHS

Each
1+$20.450
5+$18.000
10+$15.540
25+$15.110
100+$14.660
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
Solder Lug
-
827V/µs
1.655kA
36A
2000µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
21AH3437

RoHS

Each
1+$38.860
5+$37.220
10+$35.640
25+$32.890
100+$30.510
More Pricing...
Metallized PP
Can
23µF
± 5%
AC Filter
Stud Mount - M12
750V
-
Terminal Block
-
-
-
-
2000µohm
86mm
-
-
164mm
-
MP APT Series
-40°C
70°C
68AK4499

RoHS

Each
1+$44.000
5+$39.690
10+$35.380
25+$35.370
100+$35.360
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.5kA
-
2000µohm
50mm
-
-
101mm
22A
C44A Series
-40°C
85°C
68AK4493

RoHS

Each
1+$46.240
5+$42.210
10+$38.170
25+$36.650
100+$35.130
More Pricing...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
Screw
22.3mm
30V/µs
1.2kA
-
2000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
36AJ8813

RoHS

Each
1+$16.090
5+$14.110
10+$12.120
25+$11.870
100+$11.630
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
Solder
-
827V/µs
1.655kA
36A
2000µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
85AC1674

RoHS

Each
1+$93.040
5+$85.640
10+$78.230
25+$76.560
50+$74.900
More Pricing...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
53X3393

RoHS

Each
1+$106.000
5+$97.850
10+$89.690
25+$85.760
50+$81.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
85AC1675

RoHS

Each
1+$123.000
5+$108.180
10+$90.390
25+$81.500
50+$79.870
More Pricing...
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
-
55A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1714

RoHS

Each
1+$83.170
5+$79.160
10+$75.140
25+$73.890
50+$72.650
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
Screw
35mm
85V/µs
-
35A
2000µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
65AH5761

RoHS

Each
1+$166.040
5+$146.130
10+$122.240
25+$110.300
50+$108.090
More Pricing...
Metallized PP
Can
470µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
50mm
9V/µs
4.12kA
-
2000µohm
116mm
-
-
153mm
68A
C44U-M Series
-40°C
85°C
77AH4659

RoHS

Each
1+$6.140
10+$5.480
25+$5.090
50+$4.700
100+$4.200
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
-
400V/µs
600A
20.3A
2000µohm
-
54mm
32mm
-
-
MP SI Series
-40°C
85°C
85AC1708

RoHS

Each
1+$88.060
5+$83.020
10+$76.990
25+$71.460
50+$69.940
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK