0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH5045

RoHS

Each
1+$16.650
5+$15.960
10+$15.060
25+$13.610
100+$12.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
-
41.5mm
24mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
03AM7625

RoHS

Each
1+$10.940
25+$9.820
100+$8.470
250+$7.790
500+$7.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
B32756 Series
-40°C
105°C
-
03AM7624

RoHS

Each
1+$11.330
25+$10.910
100+$9.710
250+$9.130
500+$8.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
B32756 Series
-40°C
105°C
-
85AC1707

RoHS

Each
1+$111.710
5+$98.960
10+$86.200
25+$84.470
50+$82.750
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
35A
2700µohm
75mm
-
-
147mm
C44P-R Series
-25°C
70°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK