0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
01AC1650

RoHS

Each
1+$14.320
25+$11.210
100+$10.140
250+$9.390
500+$8.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
3100µohm
41.5mm
20mm
40mm
C4AT Series
-40°C
85°C
-
03AM7649

RoHS

Each
1+$7.190
10+$6.510
25+$6.100
50+$5.700
100+$5.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3100µohm
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK