0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
44AC2328

RoHS

Each
1+$8.280
10+$6.350
25+$6.020
50+$5.680
100+$5.150
More Pricing...
Metallized PP
Axial Leaded
-
5µF
± 5%
AC Filter
-
Through Hole
-
250V
-
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-
-40°C
85°C
-
-
77AH4587

RoHS

MULTICOMP PRO
Each
1+$16.520
5+$15.710
10+$14.670
25+$12.960
100+$12.130
More Pricing...
Metallized PP
Can
-
60µF
± 10%
DC Link
-
Through Hole
-
-
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
-
MP SD Series
-
-40°C
85°C
-
-
21AH3349

RoHS

Each
1+$6.910
25+$6.650
100+$5.880
250+$5.510
500+$5.010
More Pricing...
Metallized PP
Can
-
50µF
± 5%
DC Link
-
Stud Mount - M8
-
420V
-
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
-
-
100mm
-
-
MP HDAT Series
-
-40°C
85°C
-
-
77AH4590

RoHS

MULTICOMP PRO
Each
1+$19.790
5+$18.850
10+$17.940
25+$16.350
100+$14.970
More Pricing...
Metallized PP
Can
-
65µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
30V/µs
-
-
4000µohm
63.5mm
-
-
-
20A
-
MP SD Series
-
-40°C
85°C
-
-
21AH3330

RoHS

Each
1+$4.250
10+$3.830
25+$3.580
50+$3.340
100+$3.020
More Pricing...
-
Radial Box - Tabs
-
0.82µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
779A
18A
4000µohm
-
42.5mm
33.5mm
27mm
-
-
MP HAPB Series
-
-40°C
85°C
-
-
69R9813

RoHS

Each
1+$37.490
5+$35.360
10+$33.240
25+$31.110
100+$28.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
52.5mm
20V/µs
1kA
18.5A
4000µohm
-
57.5mm
45mm
45mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
77AH4655

RoHS

Each
1+$5.310
10+$4.740
25+$4.400
50+$4.070
100+$3.640
More Pricing...
Metallized PP
Axial Leaded
-
1µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
700V/µs
700A
16.2A
4000µohm
-
54mm
30mm
-
-
-
MP SI Series
-
-40°C
85°C
-
-
77AH4653

RoHS

Each
1+$3.790
10+$3.390
25+$3.140
50+$2.910
100+$2.600
More Pricing...
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
-
-
MP SI Series
-
-40°C
85°C
-
-
21AH3345

RoHS

Each
1+$6.860
25+$6.580
100+$5.830
250+$5.460
500+$4.970
More Pricing...
Metallized PP
Can
-
35µF
± 5%
DC Link
-
Stud Mount - M8
-
420V
-
700V
-
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
-
-
85mm
-
-
MP HDAT Series
-
-40°C
85°C
-
-
77AH4677

RoHS

Each
1+$7.440
25+$7.110
100+$6.200
250+$5.760
500+$5.150
More Pricing...
Metallized PP
Axial Leaded
-
1.5µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
-
54mm
40mm
-
-
-
MP SI Series
-
-55°C
105°C
-
-
77AH4666

RoHS

Each
1+$4.380
10+$3.910
25+$3.630
50+$3.360
100+$3.000
More Pricing...
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
-
34mm
27mm
-
-
-
MP SI Series
-
-55°C
105°C
-
-
21AH3355

RoHS

Each
1+$15.900
5+$15.200
10+$14.310
25+$12.850
100+$12.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
80µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
4000µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-
-40°C
85°C
-
-
25AJ2773

RoHS

Each
10+$0.703
25+$0.663
50+$0.621
100+$0.581
500+$0.550
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
-
18mm
11mm
19mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH5062

RoHS

Each
1+$20.710
5+$18.830
10+$16.930
25+$16.050
100+$15.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
-
41.5mm
24mm
44mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5044

RoHS

Each
1+$14.640
25+$11.720
100+$10.280
250+$9.960
500+$9.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
-
41.5mm
20mm
40mm
-
40mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
67AK0727

RoHS

Each
1+$64.990
5+$61.640
10+$58.300
25+$54.950
50+$53.140
More Pricing...
Metallized PP
Can
-
150µF
± 5%
Snubber
-
Stud Mount - M12
-
250V
-
400V
-
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
-
-
138mm
32A
-
C44A Series
-
-40°C
85°C
-
-
67AK0728

RoHS

Date/Lot Code

Each
1+$63.100
5+$58.000
10+$52.900
25+$51.860
50+$50.830
More Pricing...
Metallized PP
Can
-
60µF
± 5%
Snubber
-
Stud Mount - M12
-
400V
-
700V
-
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
-
-
138mm
32A
-
C44A Series
-
-40°C
85°C
-
-
67AK0726

RoHS

Each
1+$73.480
5+$70.060
10+$66.630
25+$63.210
50+$61.450
More Pricing...
Metallized PP
Can
-
130µF
± 5%
Snubber
-
Stud Mount - M12
-
250V
-
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
-
-
138mm
32A
-
C44A Series
-
-40°C
85°C
-
-
68AK4495

RoHS

Date/Lot Code

Each
1+$68.830
5+$60.500
10+$50.500
25+$45.500
100+$42.170
More Pricing...
Metallized PP
Can
-
40µF
± 5%
Snubber
-
Stud Mount - M12
-
400V
-
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
-
-
138mm
32A
-
C44A Series
-
-40°C
85°C
-
-
68AK4496

RoHS

Each
1+$102.920
5+$102.900
10+$102.880
25+$98.260
50+$93.630
More Pricing...
Metallized PP
Can
-
75µF
± 5%
Snubber
-
Stud Mount - M12
-
400V
-
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
-
-
137mm
32A
-
C44A Series
-
-40°C
85°C
-
-
03AM7687

RoHS

Each
1+$13.240
5+$12.690
10+$11.980
25+$10.810
100+$10.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4000µohm
-
42mm
30mm
45mm
-
-
B32776YZ Series
-
-40°C
105°C
-
-
01AC1635

RoHS

Each
1+$25.450
5+$22.730
10+$19.990
25+$19.470
100+$18.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
-
11V/µs
428A
18A
4000µohm
-
57.5mm
35mm
50mm
-
-
C4AE Series
-
-40°C
85°C
-
-
01AC1654

RoHS

Each
1+$18.470
5+$16.730
10+$14.990
25+$13.950
100+$12.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
400V
-
700V
-
PC Pin
27.5mm
119V/µs
260A
14A
4000µohm
-
32mm
18mm
33mm
-
-
C4AT Series
-
-40°C
85°C
-
-
77AH4650

RoHS

Each
1+$4.500
10+$4.020
25+$3.730
50+$3.450
100+$3.080
More Pricing...
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
-
-
MP SI Series
-
-40°C
85°C
-
-
67AK1148

RoHS

Each
1+$26.250
5+$24.200
10+$22.140
25+$20.930
100+$19.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
-
57.5mm
45mm
45mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK