0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
44AC2332

RoHS

Each
1+$8.120
10+$6.250
25+$5.880
50+$5.500
100+$5.490
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
39AH9124

RoHS

Each
1+$2.670
25+$1.950
100+$1.530
250+$1.460
500+$1.410
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
-
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
64AK7429

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$33.550
5+$30.690
10+$27.250
25+$26.050
100+$24.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
4700µohm
-
57mm
45mm
65mm
25.7A
WCAP-FTDB Series
-40°C
105°C
-
03AM7640

RoHS

Each
1+$6.360
10+$5.760
25+$5.400
50+$5.050
100+$4.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7641

RoHS

Each
1+$6.060
10+$5.480
25+$5.140
50+$4.800
100+$4.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
36AJ8816

RoHS

Each
1+$16.240
25+$12.440
100+$11.130
250+$10.510
500+$10.290
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
656A
21A
4700µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
32AJ0531

RoHS

Date/Lot Code

Each
1+$16.230
25+$12.430
100+$10.060
250+$9.890
500+$9.710
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
656A
21A
4700µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
69AH7770

RoHS

Each
1+$25.950
5+$23.710
10+$21.480
25+$20.310
100+$19.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7769

RoHS

Each
1+$24.460
5+$22.740
10+$21.010
25+$19.960
100+$18.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK