0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH5042

RoHS

Each
1+$8.960
10+$6.950
25+$6.550
50+$6.150
100+$5.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
5700µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
72AK6565

RoHS

Each
1+$21.380
5+$19.080
10+$16.310
25+$14.940
100+$14.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
-
EZPV Series
-
-40°C
105°C
-
-
72AK6568

RoHS

Each
1+$15.400
5+$14.770
10+$13.940
25+$12.580
100+$12.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
25AM3582

RoHS

Each
1+$10.940
25+$8.110
100+$7.970
250+$7.840
500+$7.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3.3µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
41.5mm
27.5mm
42mm
-
EZPQ Series
-
-40°C
105°C
-
-
29AM6872

RoHS

Each
1+$4.010
10+$3.640
25+$3.400
50+$3.180
100+$2.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-
-40°C
110°C
AEC-Q200
-
03AM7639

RoHS

Each
1+$5.270
10+$4.770
25+$4.470
50+$4.190
100+$3.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.9µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
12A
5700µohm
31.5mm
21mm
31mm
-
B32774H Series
-
-40°C
105°C
AEC-Q200
-
29AM6871

RoHS

Each
1+$3.880
10+$3.510
25+$3.290
50+$3.070
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-
-40°C
110°C
AEC-Q200
-
92AH6023

RoHS

Each
1+$7.540
25+$7.250
100+$6.460
250+$6.070
500+$5.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
5700µohm
41.5mm
20mm
40mm
-
R75 Series
-
-55°C
105°C
-
-
69AH7687

RoHS

Each
1+$21.100
5+$19.200
10+$17.280
25+$16.270
100+$15.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
-
EZPV Series
-
-40°C
105°C
-
-
69AH7690

RoHS

Each
1+$21.100
5+$19.190
10+$17.270
25+$16.240
100+$15.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK