0
0 Items$0.00

Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC3422

RoHS

Each
1+$5.730
10+$4.390
25+$4.120
50+$3.860
100+$3.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13.5A
6000µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
39AH9213

RoHS

Each
1+$20.280
5+$18.490
10+$16.700
25+$16.680
100+$16.670
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
6000µohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
76AJ3835

RoHS

Each
1+$66.680
5+$59.430
10+$50.730
25+$46.390
100+$43.490
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
39AH0285

RoHS

Each
1+$8.690
25+$6.890
100+$5.940
250+$5.840
500+$5.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
54V/µs
-
-
6000µohm
-
42mm
30mm
45mm
-
B32776 Series
-40°C
105°C
-
77AH4686

RoHS

Each
1+$5.700
10+$5.100
25+$4.730
50+$4.370
100+$3.900
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
442A
13.2A
6000µohm
-
46mm
31mm
-
-
MP SI Series
-55°C
105°C
-
25AJ2776

RoHS

Each
1+$1.900
10+$1.080
25+$1.030
50+$0.977
100+$0.925
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
25M1869

RoHS

Each
1+$43.980
5+$39.200
10+$33.460
25+$30.590
100+$28.680
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Snubber
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
6000µohm
-
44mm
30mm
46mm
-
MMKP386 Series
-50°C
85°C
-
01M7071

RoHS

Each
1+$14.380
5+$13.250
10+$12.120
25+$10.980
100+$10.360
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
58Y5371

RoHS

Each
1+$3.890
25+$2.850
100+$2.150
250+$2.130
500+$2.110
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
300A
11.1A
6000µohm
-
32mm
13mm
22mm
-
R76 Series
-55°C
105°C
-
25AH7831

RoHS

Each
1+$21.620
5+$19.400
10+$17.160
25+$16.680
100+$16.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
6000µohm
-
57.5mm
50mm
-
-
B32354S Series
-40°C
85°C
-
77AH4637

RoHS

Each
1+$2.930
10+$2.620
25+$2.430
50+$2.250
100+$2.010
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1kV/µs
220A
10.2A
6000µohm
-
34mm
19mm
-
-
MP SI Series
-40°C
85°C
-
77AH4639

RoHS

Each
1+$5.270
10+$4.710
25+$4.370
50+$4.040
100+$3.610
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
-
46mm
27mm
-
-
MP SI Series
-40°C
85°C
-
77AH4636

RoHS

Each
1+$2.880
25+$2.380
100+$2.200
250+$2.020
500+$1.800
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
MP SI Series
-40°C
85°C
-
77AH4640

RoHS

Each
1+$2.440
25+$2.010
100+$1.860
250+$1.710
500+$1.530
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
MP SI Series
-40°C
85°C
-
77AH4647

RoHS

Each
1+$4.520
10+$4.040
25+$3.750
50+$3.470
100+$3.100
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
423A
13.8A
6000µohm
-
46mm
28.5mm
-
-
MP SI Series
-40°C
85°C
-
36AJ3528

RoHS

Each
1+$9.770
25+$6.880
100+$6.500
250+$6.370
500+$6.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
400A
15.9A
6000µohm
-
42mm
24mm
44mm
14.9A
C4AU Series
-55°C
105°C
AEC-Q200
25AJ2772

RoHS

Each
10+$0.580
25+$0.565
50+$0.550
100+$0.535
500+$0.460
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
6000µohm
-
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
77AH4643

RoHS

Each
1+$4.110
10+$3.670
25+$3.410
50+$3.150
100+$2.810
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
297A
12A
6000µohm
-
46mm
23mm
-
-
MP SI Series
-40°C
85°C
-
64AK7438

RoHS

WURTH ELEKTRONIK
Each
1+$28.800
5+$26.370
10+$21.890
25+$21.450
100+$21.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
920A
-
6000µohm
-
57mm
45mm
65mm
20.1A
WCAP-FTDB Series
-40°C
105°C
-
68AK4497

RoHS

Each
1+$60.430
5+$57.790
10+$55.140
25+$52.500
100+$49.430
More Pricing...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
29AK0921

RoHS

Each
1+$12.260
25+$10.020
100+$8.640
250+$8.250
500+$7.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
-
42mm
39mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
21AM9441

RoHS

Each
1+$11.970
5+$10.320
10+$8.660
25+$8.460
100+$8.260
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder Lug
-
450V/µs
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
03AM7615

RoHS

Date/Lot Code

Each
1+$4.940
10+$4.470
25+$4.190
50+$3.910
100+$3.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
8.5A
6000µohm
-
31.5mm
16mm
33mm
-
B32754 Series
-40°C
105°C
-
25M1886

RoHS

Each
1+$46.580
5+$41.520
10+$35.450
25+$32.410
100+$30.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
Snubber
Panel Mount
900V
2.5kV
GRADE II (Test Condition A)
Solder
-
-
-
-
6000µohm
-
44mm
30mm
46mm
-
MMKP386 Series
-50°C
85°C
-
25M1887

RoHS

Each
1+$30.700
5+$27.720
10+$24.730
25+$23.210
100+$21.680
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Snubber
Through Hole
425V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
6000µohm
-
44mm
22mm
38mm
-
MMKP386 Series
-50°C
85°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK