0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7808

RoHS

Each
1+$25.550
5+$23.340
10+$21.140
25+$19.970
100+$18.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7736

RoHS

Each
1+$15.540
25+$13.900
100+$11.930
250+$11.790
500+$11.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6647

RoHS

Each
1+$23.880
5+$22.230
10+$20.560
25+$19.540
100+$18.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
-
72AK6648

RoHS

Each
1+$25.100
5+$22.940
10+$20.780
25+$19.640
100+$18.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7424

RoHS

WURTH ELEKTRONIK
Each
1+$28.460
5+$25.750
10+$22.490
25+$21.360
100+$20.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
-
6200µohm
57mm
45mm
55mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
39AH0288

RoHS

Each
1+$12.800
25+$9.620
100+$9.230
250+$8.940
500+$8.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
35V/µs
-
-
6200µohm
57.5mm
35mm
50mm
-
B32778 Series
-40°C
105°C
-
69AH7810

RoHS

Each
1+$31.440
5+$28.040
10+$23.950
25+$21.900
100+$20.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AH5057

RoHS

Each
1+$3.530
10+$2.610
25+$2.430
50+$2.240
100+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
270A
10.79A
6200µohm
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
AEC-Q200
64AK7433

RoHS

WURTH ELEKTRONIK
Each
1+$29.280
5+$26.530
10+$19.350
25+$19.320
100+$19.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
6200µohm
57mm
45mm
65mm
19.3A
WCAP-FTDB Series
-40°C
105°C
-
64AK7422

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$17.590
5+$15.900
10+$13.890
25+$12.490
100+$12.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
37V/µs
925A
-
6200µohm
42mm
35mm
50mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK