0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5614

RoHS

Each
1+$15.880
25+$12.590
100+$11.400
250+$10.200
500+$9.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.2kV
Radial Leaded
52.5mm
23V/µs
460A
18.5A
6300µohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6644

RoHS

Each
1+$21.300
5+$19.390
10+$17.470
25+$16.460
100+$15.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6643

RoHS

Each
1+$20.020
5+$18.590
10+$17.150
25+$16.300
100+$15.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
01AC1636

RoHS

Each
1+$15.770
25+$13.530
100+$11.230
250+$10.870
500+$10.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
20V/µs
196A
11A
6300µohm
42mm
28mm
37mm
C4AE Series
-40°C
85°C
-
69AH7805

RoHS

Each
1+$23.080
5+$21.030
10+$18.980
25+$17.900
100+$16.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
69AH7806

RoHS

Date/Lot Code

Each
1+$23.190
5+$20.650
10+$18.100
25+$17.820
100+$17.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK