0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4591

RoHS

MULTICOMP PRO
Each
1+$18.560
5+$17.650
10+$16.480
25+$14.560
100+$13.630
More Pricing...
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
600V
-
PC Pin
-
22V/µs
-
-
6500µohm
50.8mm
-
-
-
13A
MP SD Series
-40°C
85°C
-
69AH7729

RoHS

Each
1+$12.550
25+$10.830
100+$9.930
250+$9.920
500+$9.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
-
29AM6868

RoHS

Each
1+$3.390
10+$3.070
25+$2.870
50+$2.690
100+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
-
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6867

RoHS

Each
1+$3.250
10+$2.950
25+$2.770
50+$2.590
100+$2.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
-
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
03AM7638

RoHS

Each
1+$4.640
10+$4.210
25+$3.940
50+$3.690
100+$3.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
10.8A
6500µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
69AH7732

RoHS

Each
1+$15.020
25+$13.410
100+$11.480
250+$10.520
500+$10.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7441

RoHS

WURTH ELEKTRONIK
Each
1+$21.710
5+$19.630
10+$17.150
25+$15.410
100+$15.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
900A
-
6500µohm
-
57mm
29.5mm
43.5mm
18.5A
WCAP-FTDB Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK