0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
79AC5470

RoHS

Each
1+$4.220
10+$3.020
25+$2.890
50+$2.790
100+$2.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
40V/µs
-
-
7200µohm
31.5mm
15mm
24.5mm
-
B32774H Series
-
-40°C
105°C
AEC-Q200
-
48Y0217

RoHS

Each
1+$3.430
25+$2.500
100+$1.820
250+$1.800
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
7200µohm
32mm
13mm
25mm
-
R75 Series
-
-55°C
105°C
-
-
82AH5028

RoHS

Each
1+$15.680
25+$12.600
100+$11.270
250+$10.910
500+$10.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1kV
3.3µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
7200µohm
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
36AJ8823

RoHS

Each
1+$16.550
25+$13.320
100+$12.020
250+$11.620
500+$11.380
More Pricing...
Metallized PP
Radial Box - Tabs
-
0.33µF
± 5%
Snubber
-
Panel Mount
-
700V
-
2kV
-
Solder
-
1.379kV/µs
455A
17A
7200µohm
41.5mm
20mm
40mm
-
C4BS Series
-
-40°C
85°C
-
-
82AH5009

RoHS

Date/Lot Code

Each
1+$7.020
10+$5.350
25+$5.020
50+$4.700
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
396A
10.98A
7200µohm
32mm
18mm
33mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
72AK6558

RoHS

Each
1+$14.590
25+$11.700
100+$10.170
250+$9.910
500+$9.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
41.5mm
30mm
56mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6555

RoHS

Each
1+$14.590
25+$11.700
100+$10.170
250+$10.130
500+$10.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
41.5mm
30mm
56mm
-
EZPV Series
-
-40°C
105°C
-
-
03AM7646

RoHS

Each
5+$4.010
10+$3.630
25+$3.390
50+$3.180
100+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
8.5A
7200µohm
31.5mm
13.5mm
23mm
-
B32774H Series
-
-40°C
105°C
AEC-Q200
-
58Y5337

RoHS

Each
1+$3.020
25+$2.680
100+$2.290
250+$2.090
500+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
7200µohm
26.5mm
13mm
22mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
36AJ8810

RoHS

Each
1+$11.650
25+$9.000
100+$7.500
250+$7.340
500+$7.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
0.15µF
± 5%
Snubber
-
Through Hole
-
750V
-
3kV
-
PC Pin
27.5mm
3.36kV/µs
504A
19A
7200µohm
32mm
22mm
37mm
-
C4AS Series
-
-40°C
85°C
-
-
68AH9502

RoHS

Each
1+$9.020
25+$7.050
100+$5.890
250+$5.870
500+$5.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
-
7200µohm
41.5mm
20mm
39.5mm
-
DCP4 Series
-
-55°C
105°C
AEC-Q200
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK