0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1298

RoHS

Each
1+$21.560
5+$19.680
10+$17.810
25+$17.070
100+$16.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
52.5mm
30V/µs
476A
12.8A
7300µohm
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
81AC2337

RoHS

Each
1+$8.470
10+$6.560
25+$6.500
50+$6.430
100+$5.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
19V/µs
154A
8A
7300µohm
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
36AJ3501

RoHS

Each
1+$5.580
10+$4.440
25+$4.170
50+$3.890
100+$3.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
520A
11.3A
7300µohm
32mm
19mm
29mm
11.3A
C4AU Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK