0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
83AH9902

RoHS

Each
1+$7.740
10+$6.070
25+$5.850
50+$5.630
100+$5.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
163A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5603

RoHS

Each
1+$6.480
10+$5.840
25+$5.480
50+$5.110
100+$4.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
370A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
98AH5737

RoHS

Each
1+$3.860
10+$3.250
25+$3.040
50+$2.830
100+$2.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
300A
9.96A
7400µohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
98AH5733

RoHS

Each
1+$3.650
10+$3.070
25+$2.870
50+$2.680
100+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
225A
9.96A
7400µohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK