Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(4)
(1)
ESR
=7700µohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(5)
Capacitor Case / Package
(5)
(3)
Capacitance
(2)
(1)
(1)
(4)
Capacitance Tolerance
(1)
(7)
Typical Applications
(1)
(4)
(3)
Capacitor Mounting
(3)
(5)
Voltage(DC)
(2)
(2)
(3)
(1)
Humidity Rating
(1)
Capacitor Terminals
(5)
(3)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+$11.220 25+$10.770 100+$9.540 250+$8.950 500+$8.130 More Pricing... | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 57.5mm | 45mm | 55mm | MP HAPB Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+$3.280 10+$2.950 25+$2.760 50+$2.570 100+$2.320 More Pricing... | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 28mm | MP HAPB Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+$3.280 10+$2.950 25+$2.760 50+$2.570 100+$2.320 More Pricing... | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 27.5mm | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+$4.750 10+$4.290 25+$4.030 50+$3.760 100+$3.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 11A | 7700µohm | 31.5mm | 22mm | 36.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$3.770 10+$3.410 25+$3.200 50+$2.990 100+$2.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 8.6A | 7700µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$3.450 25+$2.920 100+$2.720 250+$2.530 500+$2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 7700µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$3.560 25+$3.010 100+$2.810 250+$2.610 500+$2.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 7700µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$3.720 10+$3.370 25+$3.160 50+$2.960 100+$2.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 8.6A | 7700µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||