0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH5041

RoHS

Each
1+$5.760
10+$4.400
25+$4.290
50+$4.180
100+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
69AH7725

RoHS

Date/Lot Code

Each
1+$14.170
25+$11.330
100+$9.670
250+$9.550
500+$9.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
-
EZPV Series
-
-40°C
105°C
-
-
21AH3352

RoHS

Each
1+$7.430
25+$7.130
100+$6.320
250+$5.930
500+$5.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
8200µohm
58mm
35mm
50mm
-
MP HDPB Series
-
-40°C
85°C
-
-
69AH7726

RoHS

Each
1+$14.170
25+$11.320
100+$9.180
250+$9.170
500+$9.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
64AJ4114

RoHS

Each
1+$13.430
25+$10.750
100+$9.580
250+$9.310
500+$9.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
8200µohm
42mm
20mm
40mm
-
C4AK Series
-
-55°C
135°C
AEC-Q200
-
29AM6842

RoHS

Each
1+$3.670
10+$3.320
25+$3.120
50+$2.900
100+$2.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-
-40°C
110°C
AEC-Q200
-
29AM6862

RoHS

Each
1+$3.290
25+$2.780
100+$2.590
250+$2.410
500+$2.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
8200µohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-
-40°C
110°C
AEC-Q200
-
29AM6841

RoHS

Each
1+$3.600
10+$3.260
25+$3.060
50+$2.860
100+$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
-
ECWFJ Series
-
-40°C
110°C
AEC-Q200
-
29AM6861

RoHS

Each
1+$3.130
25+$2.640
100+$2.470
250+$2.290
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
8200µohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-
-40°C
110°C
AEC-Q200
-
01AC1658

RoHS

Each
1+$17.950
25+$14.150
100+$12.850
250+$11.800
500+$11.540
More Pricing...
Metallized PP
Radial Box - Tabs
-
0.47µF
± 5%
Snubber
-
Panel Mount
-
550V
-
850V
-
Solder
-
758V/µs
356A
16A
8200µohm
41.5mm
20mm
40mm
-
C4BS Series
-
-40°C
85°C
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK