0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6553

RoHS

Each
1+$12.860
25+$10.200
100+$8.840
250+$8.800
500+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
67AK1233

RoHS

Each
1+$1.930
10+$1.310
25+$1.190
50+$1.070
100+$0.872
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
85A
8.22A
8500µohm
-
32mm
9mm
17mm
-
R75 Series
-55°C
105°C
-
72AK6554

RoHS

Each
1+$12.860
25+$10.230
100+$8.840
250+$8.800
500+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
44AM7536

RoHS

Each
10+$0.806
25+$0.788
50+$0.770
100+$0.752
500+$0.659
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
141A
-
8500µohm
-
26.5mm
7mm
16mm
7.59A
R75H Series
-55°C
125°C
AEC-Q200
87X9200

RoHS

Each
10+$1.100
25+$1.030
50+$0.968
100+$0.902
500+$0.686
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
61A
7.38A
8500µohm
-
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
69AH7675

RoHS

Each
1+$13.900
25+$11.100
100+$9.620
250+$9.490
500+$9.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
82AH5002

RoHS

Each
1+$1.710
10+$1.120
25+$1.060
50+$1.000
100+$0.937
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
8500µohm
-
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
77AH4583

RoHS

MULTICOMP PRO
Each
1+$15.750
5+$14.980
10+$13.980
25+$12.360
100+$11.570
More Pricing...
Metallized PP
Can
25µF
± 10%
DC Link
Through Hole
-
1kV
-
PC Pin
-
40V/µs
-
-
8500µohm
50.8mm
-
-
-
11A
MP SD Series
-40°C
85°C
-
69AH7676

RoHS

Each
1+$13.900
25+$11.100
100+$9.620
250+$9.490
500+$9.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
44W8345

RoHS

Each
100+$11.260
250+$11.070
500+$10.870
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
54V/µs
810A
8.5A
8500µohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK