0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6632

RoHS

Each
1+$17.160
5+$15.360
10+$13.550
25+$12.860
100+$12.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
72AK6633

RoHS

Each
1+$17.160
5+$15.530
10+$13.900
25+$13.040
100+$12.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6560

RoHS

Each
1+$16.260
25+$12.750
100+$11.480
250+$11.230
500+$10.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
69AH7795

RoHS

Each
1+$18.560
5+$16.820
10+$15.080
25+$14.170
100+$13.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
12AC6428

RoHS

Each
1+$7.740
10+$6.030
25+$5.770
50+$5.500
100+$4.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
27.5mm
24V/µs
120A
7A
9100µohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
69AH7683

RoHS

Each
1+$17.600
5+$15.920
10+$14.250
25+$13.380
100+$12.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7794

RoHS

Each
1+$21.080
5+$18.080
10+$15.080
25+$14.170
100+$13.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7682

RoHS

Each
1+$17.600
5+$15.920
10+$14.250
25+$13.380
100+$12.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6561

RoHS

Each
1+$15.130
25+$12.080
100+$11.230
250+$11.100
500+$10.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK