Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(2)
ESR
=9900µohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(11)
Capacitor Case / Package
(5)
(6)
Capacitance
(2)
(7)
(2)
Capacitance Tolerance
(10)
(1)
Typical Applications
(11)
Capacitor Mounting
(11)
Voltage(DC)
(6)
(3)
(1)
(1)
Humidity Rating
(2)
Capacitor Terminals
(11)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$18.700 5+$17.100 10+$15.500 25+$14.790 100+$14.070 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$9.250 25+$7.260 100+$5.880 250+$5.830 500+$5.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$8.370 25+$6.540 100+$5.410 250+$5.320 500+$5.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$17.600 5+$15.750 10+$13.910 25+$13.220 100+$12.520 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.530 25+$6.690 100+$5.520 250+$5.450 500+$5.360 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.810 25+$6.910 100+$5.720 250+$5.620 500+$5.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$9.190 25+$7.230 100+$6.000 250+$5.890 500+$5.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$8.910 25+$6.990 100+$5.800 250+$5.710 500+$5.630 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$7.830 25+$7.030 100+$6.070 250+$5.600 500+$5.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+$2.980 25+$2.510 100+$2.350 250+$2.180 500+$1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+$3.130 25+$2.640 100+$2.470 250+$2.290 500+$2.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||