0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH7533

RoHS

Each
1+$20.030
5+$17.760
10+$15.480
25+$14.070
100+$12.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
350VAC
20µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
500A
15A
-
57.5mm
30mm
45mm
45mm
MKP1847C Series
MKP1847C
-40°C
105°C
-
-
82AH5028

RoHS

Each
1+$15.680
25+$12.600
100+$11.270
250+$10.910
500+$10.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1kV
3.3µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
7200µohm
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5014

RoHS

Each
1+$17.640
5+$15.960
10+$14.280
25+$13.560
100+$12.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
5800µohm
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH7532

RoHS

Each
1+$21.370
5+$18.280
10+$15.190
25+$13.010
100+$10.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
350VAC
15µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
57.5mm
25mm
45mm
45mm
MKP1847C Series
MKP1847C
-40°C
105°C
-
-
82AH4968

RoHS

Each
1+$25.320
5+$23.130
10+$20.920
25+$19.970
100+$19.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
1400µohm
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK