0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4594

RoHS

Each
1+$3.660
10+$3.270
25+$3.040
50+$2.810
100+$2.510
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4595

RoHS

Each
1+$3.550
10+$3.170
25+$2.940
50+$2.720
100+$2.430
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4607

RoHS

Each
1+$5.310
10+$4.740
25+$4.400
50+$4.060
100+$3.630
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4605

RoHS

Each
1+$4.200
10+$3.750
25+$3.480
50+$3.220
100+$2.880
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4608

RoHS

Each
1+$5.240
10+$4.680
25+$4.340
50+$4.020
100+$3.590
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4626

RoHS

Each
1+$4.520
10+$4.040
25+$3.750
50+$3.470
100+$3.100
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK