0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AM6488

RoHS

Each
1+$38.850
5+$35.450
10+$32.050
25+$31.020
100+$29.990
More Pricing...
Film / Foil PP
80µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
29mm
5.2kA
56A
570µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6485

RoHS

Each
1+$44.690
5+$40.830
10+$36.970
25+$35.820
100+$34.670
More Pricing...
Film / Foil PP
115µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
29mm
6kA
60A
510µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0387

RoHS

Each
1+$36.590
5+$33.130
10+$29.660
25+$28.680
100+$27.690
More Pricing...
Film / Foil PP
60µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
PC Pin
29mm
4.7kA
55A
650µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK