0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
80AK4624

RoHS

Each
1+$43.690
5+$43.570
10+$43.440
25+$43.310
100+$42.540
More Pricing...
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
Quick Connect
-
-
63.5mm
142mm
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
21AM9431

RoHS

Each
1+$150.200
5+$147.040
10+$142.120
25+$140.130
50+$138.920
More Pricing...
-
Can
96µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
480V
Screw
-
-
-
-
-
-
-40°C
55°C
69AC3869

RoHS

Date/Lot Code

Each
1+$103.090
5+$99.710
10+$96.320
25+$92.940
50+$90.740
More Pricing...
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
21A
75mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8359

RoHS

Each
1+$114.860
5+$101.000
10+$84.370
25+$76.050
50+$72.940
More Pricing...
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
23A
75mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8370

RoHS

Each
1+$150.880
5+$134.740
10+$115.370
25+$105.690
50+$105.680
More Pricing...
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
34A
75mm
280mm
20kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8362

RoHS

Each
1+$107.280
5+$106.560
10+$105.830
25+$105.110
50+$105.100
More Pricing...
Metallized PP
Can
123µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
36A
75mm
280mm
20kvar @ 50Hz
C9T Series
-25°C
55°C
69AC3868

RoHS

Each
9+$136.060
10+$133.750
25+$132.670
50+$131.600
100+$130.520
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
45A
85mm
280mm
25kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8356

RoHS

Each
1+$94.560
5+$88.280
10+$82.000
25+$75.720
50+$74.740
More Pricing...
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
9A
75mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK