0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5327

RoHS

Date/Lot Code

Each
1+$178.590
5+$168.500
10+$158.410
25+$156.980
50+$155.540
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
0.0014ohm
75mm
247mm
57A
C44P-T Series
-30°C
70°C
29AM5329

RoHS

Date/Lot Code

Each
1+$176.360
5+$170.560
10+$164.760
25+$161.460
50+$158.160
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
0.0016ohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5332

RoHS

Date/Lot Code

Each
1+$145.140
5+$137.560
10+$129.980
25+$129.500
50+$129.020
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
0.002ohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
29AM5335

RoHS

Date/Lot Code

Each
1+$145.290
5+$140.220
10+$135.130
25+$134.290
50+$133.440
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
0.0021ohm
85mm
147mm
40A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$217.610
5+$200.990
10+$184.360
25+$183.860
50+$183.360
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
0.0015ohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5331

RoHS

Date/Lot Code

Each
1+$115.040
5+$106.730
10+$98.420
25+$96.800
50+$95.180
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
0.003ohm
65mm
117mm
25A
C44P-T Series
-30°C
70°C
29AM5337

RoHS

Date/Lot Code

Each
1+$234.990
5+$231.560
10+$228.130
25+$224.700
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
0.0014ohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
29AM5336

RoHS

Date/Lot Code

Each
1+$211.120
5+$196.970
10+$182.820
25+$179.160
50+$175.500
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
0.0014ohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5334

RoHS

Date/Lot Code

Each
1+$137.420
5+$128.120
10+$118.830
25+$117.490
50+$116.170
More Pricing...
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
0.0025ohm
75mm
147mm
36A
C44P-T Series
-30°C
70°C
29AM5328

RoHS

Date/Lot Code

Each
1+$104.100
5+$100.620
10+$97.140
25+$96.140
50+$95.130
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
0.0025ohm
65mm
117mm
30A
C44P-T Series
-30°C
70°C
29AM5325

RoHS

Date/Lot Code

Each
1+$106.130
5+$99.030
10+$91.920
25+$90.090
50+$88.250
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
34A
0.0021ohm
65mm
117mm
34A
C44P-T Series
-30°C
70°C
29AM5330

RoHS

Date/Lot Code

Each
1+$230.900
5+$227.790
10+$224.680
25+$221.570
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
29AM5466

RoHS

Each
1+$110.080
5+$105.560
10+$101.040
25+$100.410
50+$99.790
More Pricing...
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
50A
1400µohm
65mm
197mm
50A
C44P-T Series
-30°C
70°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK