0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1348

RoHS

Date/Lot Code

Each
1+$13.580
5+$13.010
10+$12.290
25+$11.090
100+$10.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
33AH7038

RoHS

Date/Lot Code

Each
1+$24.680
5+$23.430
10+$22.230
25+$20.130
100+$19.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
27µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.35kA
35.4A
-
57.5mm
45mm
56mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
56AJ0279

RoHS

Date/Lot Code

Each
1+$15.790
5+$15.140
10+$14.290
25+$12.900
100+$12.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
1.35kA
27.6A
0.0025ohm
42mm
35mm
46mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
39AH9148

RoHS

Each
1+$10.070
25+$9.020
100+$7.750
250+$7.110
500+$6.690
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
630V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
4200µohm
32mm
22mm
37mm
37mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
36AJ3505

RoHS

Each
1+$24.160
5+$21.540
10+$18.920
25+$18.610
100+$18.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.35kA
26.1A
3200µohm
57.5mm
30mm
45mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
56AJ0316

RoHS

Date/Lot Code

Each
1+$14.380
25+$10.430
100+$9.890
250+$9.740
500+$9.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
30V/µs
1.35kA
21.4A
0.003ohm
42mm
43mm
25mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
69AH7770

RoHS

Each
1+$25.950
5+$23.710
10+$21.480
25+$20.310
100+$19.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
57.5mm
35mm
50mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
69AH7769

RoHS

Each
1+$24.460
5+$22.740
10+$21.010
25+$19.960
100+$18.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
57.5mm
35mm
50mm
-
EZPV Series
-
-40°C
105°C
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK