0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6638

RoHS

Each
1+$20.250
5+$18.400
10+$16.560
25+$15.580
100+$14.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6635

RoHS

Each
1+$20.250
5+$18.400
10+$16.560
25+$15.580
100+$14.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
69AH7797

RoHS

Each
1+$21.920
5+$19.950
10+$17.980
25+$16.950
100+$15.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
69AH7800

RoHS

Each
1+$22.040
5+$19.600
10+$17.160
25+$16.510
100+$15.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK