0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0298

RoHS

Date/Lot Code

Each
1+$8.590
25+$6.540
100+$5.580
250+$5.490
500+$5.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
500V
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1333

RoHS

Date/Lot Code

Each
1+$9.850
25+$7.830
100+$6.610
250+$6.460
500+$6.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
450V
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7749

RoHS

Each
1+$21.540
5+$19.600
10+$17.650
25+$16.630
100+$15.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
69AH7752

RoHS

Each
1+$21.540
5+$19.600
10+$17.650
25+$16.630
100+$15.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK