0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1485

RoHS

Date/Lot Code

Each
1+$113.590
5+$101.810
10+$90.040
25+$88.230
50+$86.430
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
101mm
-
C44U-T Series
-40°C
85°C
65AH5765

RoHS

Each
1+$76.410
5+$70.900
10+$65.390
25+$63.350
50+$61.300
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
32mm
19V/µs
1.74kA
-
2800µohm
85mm
99.5mm
38A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK