0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1419

RoHS

Date/Lot Code

Each
1+$6.920
10+$6.260
25+$5.870
50+$5.490
100+$4.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
40V/µs
104A
5.8A
0.0261ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0167

RoHS

Date/Lot Code

Each
1+$4.890
10+$3.660
25+$3.350
50+$3.040
100+$2.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
800V
PC Pin
13V/µs
104A
8.9A
0.0114ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0174

RoHS

Date/Lot Code

Each
1+$6.520
10+$4.980
25+$4.590
50+$4.200
100+$4.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
500V
PC Pin
7V/µs
104A
10.5A
0.0081ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK