0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1395

RoHS

Date/Lot Code

Each
1+$3.720
25+$2.660
100+$1.830
250+$1.820
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.7A
0.0286ohm
-
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
16AM6494

RoHS

Each
1+$5.040
10+$3.690
25+$3.570
50+$3.440
100+$3.170
More Pricing...
Metallized PP
-
0.15µF
± 5%
Snubber, Clamping, Resonance
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
-
700V/µs
105A
-
9200µohm
17.5mm
33mm
-
-
9A
C4C Series
-40°C
85°C
-
38AJ1382

RoHS

Date/Lot Code

Each
1+$2.780
25+$1.990
100+$1.470
250+$1.460
500+$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.8A
0.0289ohm
-
31.5mm
11mm
20mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AM0026

RoHS

Each
256+$1.420
500+$1.240
1000+$1.060
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
105A
4.8A
0.0254ohm
-
32mm
11mm
20mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK