0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC2622

RoHS

Date/Lot Code

Each
1+$0.787
10+$0.544
25+$0.490
50+$0.436
100+$0.382
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
-
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
33AH6674

RoHS

Date/Lot Code

Each
1+$0.687
10+$0.416
25+$0.404
50+$0.393
100+$0.382
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
-
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
16AM7046

RoHS

Each
10+$0.609
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
-
10mm
3mm
8mm
900mA
R76 Series
-55°C
110°C
AEC-Q200
58Y5413

RoHS

Each
10+$0.747
25+$0.729
50+$0.712
100+$0.694
500+$0.603
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
-
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
34H3394
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
0.22µF
± 20%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
10A
-
-
25mm
-
-
48mm
-
B25834 Series
-25°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK