0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3328

RoHS

Date/Lot Code

Each
1+$3.620
10+$2.470
25+$2.280
50+$2.080
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
48Y0214

RoHS

Each
1+$1.360
10+$1.210
25+$1.030
50+$0.936
100+$0.876
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
31Y4100

RoHS

Each
1+$2.210
10+$1.570
25+$1.470
50+$1.360
100+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
130A
8.95A
8000µohm
32mm
11mm
20mm
R75 Series
-55°C
105°C
-
82AH4963

RoHS

Each
1+$2.080
10+$1.490
25+$1.400
50+$1.300
100+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
87AK9845

RoHS

Each
1+$2.070
25+$1.480
100+$1.110
250+$1.100
500+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
87AK9842

RoHS

Each
1+$2.080
25+$1.490
100+$1.120
250+$1.100
500+$1.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.4A
0.0246ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
11AN6213

RoHS

Each
1+$3.720
25+$2.570
100+$2.010
250+$1.950
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
45AM3720

RoHS

Each
1+$1.280
10+$1.130
25+$0.972
50+$0.889
100+$0.834
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
45AM3725

RoHS

Each
1+$1.310
10+$1.170
25+$1.000
50+$0.917
100+$0.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.4A
0.0246ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK