0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1420

RoHS

Date/Lot Code

Each
1+$4.780
10+$4.320
25+$4.060
50+$3.790
100+$3.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
140A
7.1A
0.0194ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0342

RoHS

Date/Lot Code

Each
1+$2.580
25+$1.840
100+$1.370
250+$1.350
500+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0360

RoHS

Date/Lot Code

Each
1+$2.790
25+$2.000
100+$1.720
250+$1.610
500+$1.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
44AC2332

RoHS

Each
1+$8.120
10+$6.250
25+$5.880
50+$5.500
100+$5.490
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
36AJ3511

RoHS

Each
1+$3.580
25+$2.670
100+$2.100
250+$2.010
500+$1.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
-
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
09AN4826

RoHS

Each
1+$2.760
25+$2.330
100+$2.170
250+$2.020
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4828

RoHS

Each
1+$2.750
25+$2.320
100+$2.160
250+$2.010
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK