0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AC2411

RoHS

Each
1+$2.450
10+$1.730
25+$1.590
50+$1.440
100+$1.360
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
7000µohm
32mm
9mm
17mm
-
R76 Series
-55°C
105°C
-
92AC3818

RoHS

Date/Lot Code

Each
1+$2.230
25+$1.510
100+$1.120
250+$1.060
500+$1.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
0.007ohm
32mm
9mm
17mm
-
R76 Series
-55°C
105°C
-
25AJ2782

RoHS

Each
1+$0.915
10+$0.557
25+$0.522
50+$0.485
100+$0.451
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.1A
0.014ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
46AM3589

RoHS

Each
1+$3.520
25+$2.570
100+$2.070
250+$1.990
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8700

RoHS

Date/Lot Code

Each
1+$3.790
10+$2.670
25+$2.390
50+$2.100
100+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH6657

RoHS

Date/Lot Code

Each
1+$1.470
10+$0.819
25+$0.800
50+$0.782
100+$0.763
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
44AM7536

RoHS

Each
10+$0.806
25+$0.788
50+$0.770
100+$0.752
500+$0.659
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
141A
-
8500µohm
26.5mm
7mm
16mm
7.59A
R75H Series
-55°C
125°C
AEC-Q200
58Y5407

RoHS

Each
10+$1.020
25+$0.995
50+$0.973
100+$0.950
500+$0.833
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
-
R76 Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK