0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5798

RoHS

Each
1+$365.860
5+$358.550
10+$351.220
25+$343.910
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+$346.110
5+$329.770
10+$313.410
25+$307.150
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+$355.450
5+$355.440
10+$355.430
25+$348.320
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
347mm
C44U-M Series
-40°C
85°C
72AK1474

RoHS

Date/Lot Code

Each
1+$660.060
5+$648.990
10+$637.910
25+$625.150
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
C44U-T Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK