0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6577

RoHS

Each
1+$9.420
10+$7.320
25+$6.850
50+$6.360
100+$6.120
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
700V/µs
154A
-
8000µohm
23.5mm
-
-
-
12A
C4C Series
-40°C
85°C
-
14AC6571

RoHS

Each
1+$7.200
10+$5.490
25+$5.150
50+$4.810
100+$4.800
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
154A
-
6800µohm
20.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
98AH5738

RoHS

Each
1+$6.690
10+$5.100
25+$4.760
50+$4.420
100+$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
154A
12.73A
5100µohm
-
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
81AC2337

RoHS

Each
1+$8.470
10+$6.560
25+$6.500
50+$6.430
100+$5.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
19V/µs
154A
8A
7300µohm
-
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK