0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7935

RoHS

Date/Lot Code

Each
1+$11.030
25+$8.700
100+$7.730
250+$7.440
500+$7.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
GRADE III (Test Condition B)
PC Pin
-
34V/µs
159.8A
14A
0.0069ohm
42.5mm
20mm
40mm
ALH Series
-40°C
105°C
AEC-Q200
21AH3337

RoHS

Each
1+$2.810
25+$2.350
100+$2.190
250+$2.040
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
PC Pin
37.5mm
34V/µs
159.8A
14A
6900µohm
42.5mm
20mm
40mm
MP HAPK Series
-40°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK