0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8338

RoHS

Each
1+$6.120
10+$4.590
25+$4.530
50+$4.450
100+$4.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
46AM2826

RoHS

Date/Lot Code

Each
1+$1.020
10+$0.608
25+$0.587
50+$0.566
100+$0.545
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
33AH6589

RoHS

Each
1+$1.770
10+$1.010
25+$0.964
50+$0.915
100+$0.865
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
165A
8.5A
0.007ohm
-
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
31Y4114

RoHS

Each
1+$3.180
25+$2.290
100+$1.710
250+$1.690
500+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
165A
9.23A
0.0085ohm
-
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
25AM3580

RoHS

Each
1+$6.910
10+$5.340
25+$5.020
50+$4.710
100+$4.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
-
41.5mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
14AC6583

RoHS

Each
1+$12.030
25+$8.770
100+$8.400
250+$8.100
500+$7.870
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
750V/µs
165A
-
9500µohm
31mm
-
-
-
12A
C4C Series
-40°C
85°C
-
77AH4635

RoHS

Each
1+$2.810
25+$2.320
100+$2.140
250+$1.970
500+$1.760
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.1kV/µs
165A
10A
7000µohm
-
34mm
21mm
-
-
MP SI Series
-40°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK