0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0411

RoHS

Date/Lot Code

Each
1+$3.780
25+$2.710
100+$2.150
250+$2.110
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
168A
6.2A
0.0175ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6658

RoHS

Date/Lot Code

Each
1+$1.580
10+$0.893
25+$0.847
50+$0.802
100+$0.757
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
29AK0916

RoHS

Date/Lot Code

Each
1+$13.740
25+$9.590
100+$5.820
250+$5.810
500+$5.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
42mm
27mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK