Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(10)
(2)
Peak Current
=176A
1
(3)
(1)
(5)
(3)
(4)
(2)
(1)
(2)
Dielectric Type
(1)
(12)
Capacitor Case / Package
(2)
(9)
(2)
Capacitance
(1)
(2)
(1)
(3)
(4)
(1)
(1)
Capacitance Tolerance
(4)
(9)
Typical Applications
(9)
(1)
(2)
(1)
Capacitor Mounting
(13)
Voltage(AC)
(1)
(2)
(1)
Voltage(DC)
(4)
(1)
(2)
(4)
(1)
(1)
Humidity Rating
(1)
(1)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.410 25+$2.490 100+$1.890 250+$1.870 500+$1.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 176A | 6.5A | 0.0171ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.280 10+$3.110 25+$3.020 50+$2.930 100+$2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | 31.5mm | 14mm | 28mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.660 25+$1.910 100+$1.440 250+$1.410 500+$1.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.320 10+$4.010 25+$3.990 50+$3.960 100+$3.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 176A | 7.7A | 0.0152ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.450 25+$1.800 100+$1.420 250+$1.370 500+$1.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.7A | 0.0183ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.430 25+$4.850 100+$4.580 250+$4.410 500+$4.240 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 37.5mm | 22V/µs | 176A | 14.2A | 0.0071ohm | 42mm | 28mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
58AJ8048 RoHS | Each | 1+$5.120 10+$3.840 25+$3.580 50+$3.330 100+$3.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 80V/µs | 176A | 5A | 0.0165ohm | 32mm | 14mm | 28mm | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$2.440 25+$1.790 100+$1.410 250+$1.360 500+$1.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 176A | 5.7A | 0.0183ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.650 25+$1.900 100+$1.430 250+$1.400 500+$1.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+$2.880 25+$2.380 100+$2.200 250+$2.020 500+$1.800 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 800V/µs | 176A | 8A | 6000µohm | 34mm | 18mm | - | MP SI Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+$2.440 25+$2.010 100+$1.860 250+$1.710 500+$1.530 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 6000µohm | 34mm | 18mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 10+$0.695 25+$0.657 50+$0.620 100+$0.582 500+$0.566 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 176A | 5.6A | 0.0163ohm | 26.5mm | 8.5mm | 17mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
15AN2015 RoHS | Each | 1+$4.160 10+$3.030 25+$2.800 50+$2.570 100+$2.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 176A | 7.1A | 0.0083ohm | 31.5mm | 19mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||