0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5746

RoHS

Each
1+$104.610
5+$94.570
10+$84.520
25+$82.830
50+$81.140
More Pricing...
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
11V/µs
2.015kA
3500µohm
85mm
134.5mm
39A
C44U-M Series
-40°C
85°C
65AH5744

RoHS

Each
1+$115.680
5+$109.590
10+$103.490
25+$101.420
50+$99.350
More Pricing...
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
14V/µs
2.015kA
2900µohm
85mm
114.5mm
40A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK