0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5747

RoHS

Each
1+$75.410
5+$72.000
10+$68.590
25+$67.370
50+$66.150
More Pricing...
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
10V/µs
2.045kA
3800µohm
85mm
144.5mm
39A
C44U-M Series
-40°C
85°C
65AH5745

RoHS

Each
1+$97.780
5+$86.040
10+$71.940
25+$64.890
50+$60.510
More Pricing...
Metallized PP
Can
165µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
12V/µs
2.045kA
3200µohm
85mm
124.5mm
40A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK