Power Film Capacitors :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(1)
(7)
Peak Current
=210A
1
(3)
(1)
(5)
(3)
(4)
(2)
(1)
(2)
Dielectric Type
(3)
(13)
Capacitor Case / Package
(2)
(11)
(3)
Capacitance
(2)
(1)
(1)
(1)
(4)
(4)
(1)
Capacitance Tolerance
(5)
(11)
Typical Applications
(1)
(9)
(5)
(1)
Capacitor Mounting
(16)
Voltage(AC)
(1)
(1)
(4)
(1)
Voltage(DC)
(1)
(1)
(1)
(2)
(3)
(6)
(1)
(1)
Humidity Rating
(5)
(6)
(1)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.880 25+$2.060 100+$1.470 250+$1.440 500+$1.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 210V/µs | 210A | 9.3A | 8000µohm | - | 32mm | 13mm | 22mm | - | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+$2.990 10+$2.650 25+$2.450 50+$2.260 100+$2.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 210A | 9.5A | 0.0105ohm | - | 32mm | 21mm | 31mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+$3.050 25+$2.250 100+$1.760 250+$1.610 500+$1.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.08A | 0.0111ohm | - | 26.5mm | 10mm | 18.5mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$3.610 25+$2.660 100+$2.650 250+$2.630 500+$2.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 210A | 6.7A | 0.0148ohm | - | 32mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+$0.676 25+$0.639 50+$0.603 100+$0.566 500+$0.550 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+$2.520 10+$1.790 25+$1.640 50+$1.490 100+$1.290 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$24.200 5+$22.450 10+$20.690 25+$19.270 100+$17.840 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | - | 57.5mm | 35mm | 18mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+$4.260 10+$3.810 25+$3.530 50+$3.270 100+$2.920 More Pricing... | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 1.4kV/µs | 210A | 11.2A | 5000µohm | - | 34mm | 24mm | - | - | MP SI Series | -55°C | 105°C | - | |||||
Each | 1+$2.390 10+$1.710 25+$1.600 50+$1.490 100+$1.340 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$8.330 25+$6.290 100+$5.340 250+$5.190 500+$5.050 More Pricing... | Metallized PP | Axial Leaded | 1.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 210A | - | 3500µohm | 24.5mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | ||||||
09AN4849 RoHS | Each | 1+$3.410 10+$3.100 25+$2.900 50+$2.710 100+$2.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 210A | 9.5A | 0.0105ohm | - | 32mm | 21mm | 31mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4887 RoHS | Each | 1+$5.710 10+$5.170 25+$4.840 50+$4.530 100+$4.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 210A | 9.5A | 0.011ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4885 RoHS | Each | 1+$5.750 10+$5.190 25+$4.880 50+$4.560 100+$4.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 210A | 9.5A | 0.011ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4886 RoHS | Each | 1+$5.940 10+$5.370 25+$5.050 50+$4.720 100+$4.280 More Pricing... | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 210A | 10A | 0.01ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4888 RoHS | Each | 1+$5.890 10+$5.330 25+$5.000 50+$4.670 100+$4.250 More Pricing... | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 210A | 10A | 0.01ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 96+$2.000 100+$1.970 500+$1.940 1000+$1.910 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 210A | 7.7A | 0.0136ohm | - | 32mm | 14mm | 28mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||